DW-06-12-L-D-750-LL by Samtec | Connector Headers and PCB Receptacles | Avnet AMERICAS
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
DW-06-12-L-D-750-LL

Samtec

Conn Board Stacker HDR 12 POS 2.54mm Solder ST SMD Bulk

Manufacturer Part #: DW-06-12-L-D-750-LL

Alternate Part #: DW-06-12-L-D-750-LL


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Board Stacker HDR 12 POS 2.54mm Solder ST SMD Bulk

Key Features

  • Orientation: Vertical
  • Pitch: .100" (2.54 mm)
  • Flex Stack design allows modified post height and body position in .005" (0.13 mm) increments
  • Termination: Through-hole
  • Elevated board stacking applications
  • Contact System: .025" (0.635 mm) square post

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin Over Nickel
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Housing Material
Polyester
Pitch
2.54 mm
Number of Rows
2
Type
Board Stacker
Packaging
Bulk
Number of Contacts
12 POS
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Gender
HDR
Termination Method
Solder
Housing Color
Black
Body Orientation
Straight
Product Length
15.24 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
UNSPSC:
39121400
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
USD    $1.30

In Stock:

2,690
  • Lead time: 1 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion