TISP61089ADR-S by Bourns | Thyristor | Avnet AMERICAS
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
TISP61089ADR-S

Bourns

Thyristor TSPD 120V 11A 8-Pin SOIC T/R

Manufacturer Part #: TISP61089ADR-S

Alternate Part #: TISP61089ADR-S


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

It is a dual forward-conducting buffered p-gate thyristor (SCR) overvoltage protectors. They are designed to protect monolithic SLICs (Subscriber Line Interface Circuits) against overvoltages on the telephone line caused by lightning, a.c. power contact and induction. The ‘61089 limits voltages that exceed the SLIC supply rail voltage.It is intended to be used with a series resistance of at least 25 Ω and a suitable overcurrent function for Telcordia compliance.The buffered gate design reduces the loading on the SLIC supply during overvoltages caused by power cross and induction. The regular pin-out for surface mount and through-hole packages is a feed through configuration.

Key Features

  • Overvoltage Protection for Negative Rail SLICs
  • Dual Voltage-Tracking Protectors
    • Battery Voltages to -100 V
    • Low Gate Triggering Current < 5 mA
  • High Holding Current > 150 mA
  • Rated for GR-1089-CORE and K.44 Impulses
  • Package Options
    • Surface Mount 8-pin Small-Outline
    • Line Feed-Thru Connection (D)
    • Shunt Version Connection (SD)
  • UL Recognized Components

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Maximum Holding Current
150(Min) mA
Operating Temperature
-40 to 85 °C
Maximum Gate Trigger Voltage
2.5 V
Surge Current Rating
11 A
Repetitive Peak Off-State Current
0.005 mA
Repetitive Peak Forward Blocking Voltage
120 V
Repetitive Peak Reverse Voltage
120 V
Type
TSPD
Mounting
Surface Mount
Maximum Gate Trigger Current
5 mA
Lead Finish
Matte Tin

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541300080
HTSN:
8541300080
UNSPSC:
32111702
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
USD    $0.49858
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 2,500  Mult: 2,500


    image

    Invalid Quantity

    2,500:  

    $0.49858


    5,000:  

    $0.49669


    10,000:  

    $0.49045


    15,000:  

    $0.48889


    25,000:  

    $0.48734



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM