TISP4A265H3BJR-S by Bourns | Thyristor | Avnet AMERICAS
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
TISP4A265H3BJR-S

Bourns

Thyristor TSPD 100V 60A 2-Pin SMB T/R

Manufacturer Part #: TISP4A265H3BJR-S

Alternate Part #: TISP4A265H3BJR-S


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

It is an asymmetrical bidirectional overvoltage protector. It is designed to limit the peak voltages on the ring line terminal of the ‘7581/2/3 LCAS (Line Card Access Switches).The voltages are chosen to give adequate LCAS ring line terminal protection for all switch conditions. The most potentially stressful condition is low level power cross when the LCAS switches are closed. Under this condition, the TISP4A265H3BJ limits the voltage and corresponding LCAS dissipation until the LCAS thermal trip operates and opens the switches.

Key Features

  • Voltages Optimized for
    • Battery-Backed Ringing Circuits
    • Maximum Ringing a.c. 90 Vrms
    • Maximum Battery Voltage -52 V
    • ADSL Voltage ±23 V peak
    • Minimum Ambient Temperature 0 °C
  • Rated for International Surge Wave Shapes
  • UL Recognized Component

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Mounting
Surface Mount
Maximum Holding Current
600 mA
Max Processing Temp
260
Surge Current Rating
60 A
Repetitive Peak Reverse Voltage
100 V
Repetitive Peak Forward Blocking Voltage
100 V
Repetitive Peak Off-State Current
0.005 mA
Type
TSPD
Operating Temperature
-40 to 150 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541300080
HTSN:
8541300080
UNSPSC:
32111702
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
USD    $0.36232

In Stock:

6,000
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $0.36232


    10:  

    $0.35714


    25:  

    $0.35211


    50:  

    $0.34722


    100:  

    $0.33467


    500:  

    $0.32342


    1,000:  

    $0.31766



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM