TISP4395M3BJR-S by Bourns | Thyristor | Avnet AMERICAS
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
TISP4395M3BJR-S

Bourns

Thyristor TSPD 320V 32A 2-Pin SMB T/R

Manufacturer Part #: TISP4395M3BJR-S

Alternate Part #: TISP4395M3BJR-S


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

These devices are designed to limit overvoltages on the telephone line. A single device provides 2-point protection and is typically used for the protection of 2-wire telecommunication equipment. Combinations of devices can be used for multi-point protection. The protector consists of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially clipped by breakdown clamping until the voltage rises to the breakover level, which causes the device to crowbar into a low-voltage on state. This low-voltage on state causes the current resulting from the overvoltage to be safely diverted through the device. The high crowbar holding current helps prevent d.c. latchup as the diverted current subsides.These medium (M) current protection devices are in a plastic package SMBJ (JEDEC DO-214AA with J-bend leads) and supplied in embossed tape reel pack.

Key Features

  • Ion-Implanted Breakdown Region
  • Precise and Stable Voltage
  • Low Voltage Overshoot under Surge

Technical Attributes

Description
Value
Find similar Parts
Repetitive Peak Reverse Voltage
320 V
Mounting
Surface Mount
Lead Finish
Matte Tin
Surge Current Rating
32 A
Max Processing Temp
260
Operating Temperature
-40 to 150 °C
Repetitive Peak Forward Blocking Voltage
320 V
Repetitive Peak Off-State Current
0.005 mA
Type
TSPD
Maximum Holding Current
350 mA
Peak On-State Voltage
3@5A V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541300080
HTSN:
8541300080
UNSPSC:
32111702
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
USD    $0.317
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 12000  Mult: 3000


    image

    Invalid Quantity

    12000:  

    $0.317


    18000:  

    $0.20944


    30000:  

    $0.20187


    60000:  

    $0.19508


    120000:  

    $0.19161



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM