CD1005-Z3V9 by Bourns | 齐纳 | Avnet AMERICAS
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
CD1005-Z3V9

Bourns

Diode Zener Single 3.9V 5% 200mW 2-Pin Case 1005

Manufacturer Part #: CD1005-Z3V9

Alternate Part #: CD1005-Z3V9


legend NCNR legend Obsolete Part

Descriptions

Documents

Subs/Alternatives

Information

This Zener Diodes are for voltage reference applications, in compact chip package 1005 size format, which offer PCB real estate savings and are considerably smaller than most competitive parts. The Zener Diodes have a zener voltage of 4.1 V. The Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.

Key Features

  • RoHS compliant
  • Zener voltage of 3.9 V
  • Fits SOD323 and SOD523

Technical Attributes

Description
Value
Find similar Parts
Nominal Zener Voltage
3.9 V
Test Current
5 mA
Mounting
Surface Mount
Maximum Reverse Leakage Current
10 uA
Zener Voltage Tolerance
5 %
Lead Finish
Gold
Max Processing Temp
260
Configuration
Single
ESD Protection
No
Maximum Power Dissipation
200 mW
Maximum Zener Impedance
95 Ohm
Operating Temperature
-55 to 125 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541100080
HTSN:
8541100080
UNSPSC:
32111502
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
Quantity:

- | +

Min: 8,000  Mult: 4,000


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Contact Us Add To BOM

Texas Instruments Promotion