CD214A-F1100 by Bourns | Rectifier | Avnet AMERICAS
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
CD214A-F1100

Bourns

Diode Switching 100V 1A 2-Pin SMA T/R

Manufacturer Part #: CD214A-F1100

Alternate Part #: CD214A-F1100


Descriptions

Documents

Subs/Alternatives

Information

This Glass Passivated Rectifiers are for rectification applications, in compact chip DO-214AC (SMA) size format, which offer PCB real estate savings and are considerably smaller than most competitive parts. The Glass Passivated Rectifier Diodes offer a forward current of 1.0 A with a repetitive peak reverse voltage of 100 V.Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.

Key Features

  • RoHS compliant
  • Glass passivated chip
  • Low reverse leakage current
  • Low forward voltage drop
  • High current capability

Technical Attributes

Description
Value
Find similar Parts
Peak Non-Repetitive Surge Current
30 A
Peak Forward Voltage
0.95 V
Peak Reverse Current
5 uA
Mounting
Surface Mount
Peak Reverse Recovery Time
25 ns
Type
Switching Diode
Peak Reverse Repetitive Voltage
100 V
Configuration
Single
Peak Average Forward Current
1 A
Operating Temperature
-55 to 150 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541100080
HTSN:
8541100080
UNSPSC:
32121701
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
USD    $0.08646
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 15,000  Mult: 7,500


    image

    Invalid Quantity

    15,000:  

    $0.08646


    30,000:  

    $0.08333


    45,000:  

    $0.08032


    75,000:  

    $0.07762


    150,000:  

    $0.07624



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion