CD214A-B340LF by Bourns | 整流器 | Avnet AMERICAS
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
CD214A-B340LF

Bourns

Diode Schottky 40V 3A 2-Pin SMA

Manufacturer Part #: CD214A-B340LF

Alternate Part #: CD214A-B340LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components.Bourns offers Schottky Rectifier Diodes for rectification applications, in compact chip package DO-214AC (SMA) size format, which offer PCB real estate savings and are considerably smaller than competitive parts. The Schottky Rectifier Diodes offer a forward current of 3 A with a choice of repetitive peak reverse voltage of 20 V up to 60 V.Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the fl at confi guration minimizes roll away.

Key Features

  • Forward Voltage: 0.45V
  • RoHS compliant
  • SMA package
  • Surface mount
  • High current capability

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Peak Non-Repetitive Surge Current
100 A
Type
Schottky Diode
Operating Temperature
-55 to 125 °C
Lead Finish
Tin
Peak Forward Voltage
0.5 V
Peak Reverse Current
500 uA
Configuration
Single
Peak Reverse Repetitive Voltage
40 V
Mounting
Surface Mount
Peak Average Forward Current
3 A

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541100080
HTSN:
8541100080
UNSPSC:
32121701
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
USD    $0.15229

In Stock:

5,000
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    $0.15229


    10,000:  

    $0.14065


    20,000:  

    $0.1392


    30,000:  

    $0.13808


    50,000:  

    $0.13774



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM