CDSOD323-T15SC by Bourns | ESD Suppressors | Avnet AMERICAS
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
CDSOD323-T15SC

Bourns

ESD Suppressor TVS ±30KV 2-Pin SOD-323 T/R

Manufacturer Part #: CDSOD323-T15SC

Alternate Part #: CDSOD323-T15SC


Descriptions

Documents

Subs/Alternatives

Information

This Transient Voltage Suppressor Diodes are for surge and ESD protection applications in SOD323 package size format. The Transient Voltage Suppressor offers a voltage of 15 V in a bidirectional configuration.The Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The device meets IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements.

Key Features

  • Lead free as standard
  • ESD protection 30 kV max.
  • Surge protection >24 A
  • Protects 1 line
  • Bidirectional configuration

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 150 °C
Capacitance Value
40 pF
Maximum Clamping Voltage
33 V
Number of Elements per Chip
1
Maximum Leakage Current
1 uA
Lead Finish
Matte Tin
Mounting
Surface Mount
Max Processing Temp
260
Type
TVS
ESD Protection Voltage
±30@Air Gap/±30@Contact Disc kV
Direction Type
Bi-Directional
Maximum Working Voltage
15 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541100080
HTSN:
8541100080
UNSPSC:
32111500
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
USD    $0.19231
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 12,000  Mult: 3,000


    image

    Invalid Quantity

    12,000:  

    $0.19231


    18,000:  

    $0.19169


    30,000:  

    $0.19108


    60,000:  

    $0.1906


    120,000:  

    $0.19012



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM