CD143A-SR05 by Bourns | ESD抑制器 | Avnet AMERICAS
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
CD143A-SR05

Bourns

ESD Suppressor Diode Arrays ±15KV 4-Pin(3+Tab) SOT-143

Manufacturer Part #: CD143A-SR05

Alternate Part #: CD143A-SR05


Descriptions

Documents

Subs/Alternatives

Information

The CD143A-SR05 device provides ESD, EFT and surge protection for the external ports of portable electronic devices such as cell phones, handheld electronics and personal computers.The ESD protection provided by the component enables a data port to withstand a minimum ±8 KV Contact / ±15 KV Air Discharge per the ESD test method specified in IEC 61000-4-2. The device measures 2.80 mm x 1.20 mm and is available in a SOT-143 package intended to be mounted directly onto an FR4 printed circuit board.The device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements.

Key Features

  • Lead free as standard
  • RoHS compliant
  • Halogen free
  • ESD protection >25 kV
  • Protects Vcc and two data lines

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 150 °C
Maximum Working Voltage
5 V
Mounting
Surface Mount
Direction Type
Uni-Directional
Number of Elements per Chip
2
Max Processing Temp
260
Lead Finish
Tin
Type
Diode Arrays
Maximum Clamping Voltage
20 V
Maximum Leakage Current
5 uA
ESD Protection Voltage
±15@Air Gap/±8@Contact Disc kV

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541100080
HTSN:
8541100080
UNSPSC:
32111500
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
USD    $0.35502

In Stock:

9,000
  • Lead time: 12 weeks
  • On Order:


    Arrives by 2/12/2018

    12000

    Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    $0.35502


    6,000:  

    $0.35144


    12,000:  

    $0.35032


    18,000:  

    $0.34921


    30,000:  

    $0.3481



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion