BCM5695B0KPB by Broadcom | 以太网交换机 | Avnet AMERICAS
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
BCM5695B0KPB

Broadcom

MULTILAYER 12-PORT GIGABIT ETHERNET STACKABLE SWITCH

Manufacturer Part #: BCM5695B0KPB

Alternate Part #: BCM5695B0KPB


legend RoHS Non-Compliant legend NCNR legend Obsolete Part

Descriptions

Documents

Subs/Alternatives

Information

The BCM5695 is an integral component of the highly modular, scalable switch architecture. Each port supports 10/100/1000-Mbps Ethernet with copper or fibre physical interfaces. The BCM5695 has a fully integrated SerDes with a XAUI interface on the HiGig port and an SGMII interface on the GbE ports. The flexibility and modularity of the BCM5695 switch architecture makes it suitable for a wide range of applications including stackable, fixed, chassis, blade server, and metro Ethernet switching.Switches based on the BCM5695 offer world-class scalability, and performance, when used along with other StrataXGS family components. A BCM5695-based switch fabric can scale up to as many as 1,536-GbE ports or 128 10-GbE ports in the same configuration. A multistage switch fabric using the StrataXGS family can have a bandwidth capacity of up to 1.5 Tbits. The 12-Gbps HiGig+ stacking port supports explicit priority, port trunking, and mirroring functions across the switching elements.The highly flexible ContentAware packet filtering and classification engine in the BCM5695 switch family provides a common application platform across the entire StrataXGS product line. It supports ToS/DiffServ, rate limiting, policing, shaping, marking, and remarking. These features enable cutting-edge voice and video applications based on the Internet Protocol.Superior scalability, high availability, and performance enable network designers to meet the growing needs of mission-critical enterprise applications. Support of multi-service intelligence in the form of integrated security (IEEE 802.1x), wirespeed access control lists, policy-based rate limiting, IP Multicast replication, IPv6 awareness, and advanced Layer 3 functionality ensures robust network design.New metro Ethernet features extend the security boundary beyond the enterprise networks into service provider networks with support for double VLAN tagging (IEEE 802.1Q) and VLAN translation.

Key Features

  • 12 10/100/1000-Mbps Ethernet ports with copper or fibre connectivity
  • HiGig+™ stacking port that runs at 10-Gbps or 12-Gbps speeds
  • Integrated high-performance SerDes with XAUI™ interface on the HiGig+ port and an SGMII interface on the Gigabit Ethernet (GbE) ports
  • Scalable up to 128 BCM5695 devices in a single configuration
  • All address tables and buffer memory fully integrated on-chip
  • Support for port trunking and mirroring across stacked links
  • Support for jumbo frames of up to 9 KB in size
  • Advanced full-duplex end-to-end flow and congestion control with head-of-line blocking prevention
  • ContentAware™ packet filtering and classification per-port
    • Wirespeed operation
    • Support for 802.1p, TOS/DiffServ, policing, shaping, marking, and remarking
    • Rate control of BROadcast, unknown multicast and unicast packets
    • Eight queues per port
  • Support for double 802.1q VLAN tagging and VLAN translation
  • Hardware-based IP multicast routing and forwarding
    • Support for replication
  • Equal and weighted cost multipath routing for load balancing
  • Advanced diagnostic features including JTAG boundary scan and BIST functionality
  • Low power consumption of 4.65W in a 480-pin PBGA package
  • Pin-to-pin compatible with the BCM5690

Technical Attributes

Description
Value
Find similar Parts
Number of Primary Switch Ports
12
Maximum Data Rate
1000 Mbps
Vlan Support
Yes
Integrated Led Drivers
No
Mounting
Surface Mount
JTAG Support
Yes

ECCN / UNSPSC

Description
Value
ECCN:
5A991.c.10.a
SCHEDULE B:
8542310000
HTSN:
8542390001
UNSPSC:
32101600
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
Quantity:

- | +

Min: 16  Mult: 1


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Contact Us Add To BOM