BCM5325FKQMG by Broadcom | 以太网交换机 | Avnet AMERICAS
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
BCM5325FKQMG

Broadcom

Ethernet Switch 5-Port 10Mbps/100Mbps/1Gbps 128-Pin PQFP

Manufacturer Part #: BCM5325FKQMG

Alternate Part #: BCM5325FKQMG


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Broadcom BCM5325 device is a highly integrated solution. It combines all of the functions of a high-speed switch system- including packet buffer, PHY transceivers, media access controllers, address management, and a nonblocking switch fabric-into a single 0.18µ CMOS device. It complies with the IEEE 802.3, 802.3u, and 802.3x specifications, including the MAC control PAUSE frame and auto-negotiation subsections, providing compatibility with all industry-standard Ethernet and Fast Ethernet devices.This device contains five full-duplex 10BASE-T/100BASE-TX Fast Ethernet transceivers, each of which performs all of the physical layer interface functions for 10BASE-T Ethernet on Category 3, 4, or 5 Unshielded Twisted-Pair (UTP) cable and 100BASE-TX Fast Ethernet on Category 5 UTP cable.E2PROM interfaces provide easy programming of the 802.1p QoS queues. This allows switch traffic to be given different classes of priority or service, for example, voice traffic for IP phone applications, video traffic for multimedia applications, or data traffic for e-mail applications.

Key Features

  • The highest level of silicon integration achieved for a five-port 10/100 Ethernet switch device
  • Fourth generation switch on a chip
  • The BCM5325 integrates:
    • Five transceivers (802.3u compliant)
    • Six media access controllers (802.x compliant)
    • 128-KB packet buffer
    • Non-blocking switch fabric
  • Packet classification 802.1p QoS priority queues
  • Port-based VLAN
  • MII or 7-wire interface supports an additional 100FX or 100TX connection enabling a sixth user connection or uplink
  • Supports up to 2K MAC addresses
  • Flow control: full-duplex (802.3x) and half-duplex options supported
  • Supports automatic address learning and BROng
  • Internal oscillator circuit
  • Typical power consumption: < 1.4W
  • 128-pin PQFP package

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Internal Memory Buffer Size
128 KB
Integrated Led Drivers
Yes
Number of Primary Switch Ports
5
Vlan Support
Yes
JTAG Support
No
PHY/Transceiver Interface
MII

ECCN / UNSPSC

Description
Value
ECCN:
5A991.c.7
SCHEDULE B:
8542310000
HTSN:
8542310000
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
USD    $10.27397
  • Lead time: 18 weeks
  • On Order:


    Additional on-order with qty :

    334

    Quantity:

    - | +

    Min: 334  Mult: 1


    image

    Invalid Quantity

    334:  

    $10.27397


    336:  

    $10.00


    670:  

    $9.61538


    1,670:  

    $9.49367


    3,340:  

    $9.25926



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM