DAQ-2010 by ADLINK | Communication Misc | Avnet AMERICAS
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
DAQ-2010

ADLINK

Sampling Multi-Function DAQ Card 2Msps

Manufacturer Part #: DAQ-2010

Alternate Part #: DAQ-2010


Descriptions

Documents

Subs/Alternatives

Information

The DAQ-2000 series of products are simultaneous-sampling multi-function DAQ cards to meet a wide range of application requirements. The devices can simultaneously sample 4 AI channels with differential input configurations in order to achieve maximum noise elimination. They also provide 2-CH 12-bit analog outputs with waveform generation capability, which can be performed together with analog input functions. If more analog input or output channels are required, multiple cards can be synchronized through the SSI (System Synchronization Interface) bus. This makes the DAQ-2000 series ideal for stimulus/response testing.

The DAQ-2000 series also features analog and digital triggering, 24-CH programmable digital I/O lines, and 2-CH 16-bit general-purpose timer/counter. The auto-calibration functions adjust the gain and offset to within specified accuracies such that you do not have to adjust trimpots to calibrate the cards.

Key Features

  • Supports a 32-bit 3.3 V or 5V PCI bus
  • 4-CH differential analog inputs
  • Bipolar or unipolar analog input ranges
  • Programmable gains of x1, x2, x4, x8
  • Scatter-gather DMA for both analog inputs and outputs
  • 2-CH 12-bit multiplying analog outputs with waveform generation
  • 24-CH TTL digital input/output
  • 2-CH 16-bit general-purpose timer/counter
  • Analog and digital triggering
  • Fully auto calibration
  • Multiple cards synchronization through SSI (System Synchronization Interface) bus or PXI trigger bus

Technical Attributes

Description
Value
Find similar Parts
Screening Level
Commercial
Package Dimensions
100 x 107 mm
Operating Temperature
0 to 55 °C
Transmission Media Type
Cable
Maximum Operating Supply Voltage
10 V
Typical Supply Current
1820 mA
Mounting
Screw
Minimum Operating Supply Voltage
1.25 V
Typical Operating Supply Voltage
1.8|2.5|3.3|5|9 V
Power Supply Type
Analog
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
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM