MOV-07D681KTR by Bourns | 压敏电阻 | Avnet AMERICAS
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
MOV-07D681KTR

Bourns

Var MOV 420VAC/560VDC 1200A 680V Radial T/R

Manufacturer Part #: MOV-07D681KTR

Alternate Part #: MOV-07D681KTR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The MOV-07D561KTR Series of 7 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 820 V and Vrms voltages from 11 V to 510 V.The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.

Key Features

  • High voltage rating
  • High current rating
  • Bidirectional
  • Surge protection
  • Fast response time
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Lead Finish
Tin
ESD Protection
No
Lead Style
Radial
Tolerance Voltage
10 %
Max Processing Temp
245 to 260|250 to 260
Varistor Voltage
680 V
Capacitance Value
75 pF

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533404000
UNSPSC:
39121600
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
USD    $0.0634
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 6,000  Mult: 1,000


    image

    Invalid Quantity

    6,000:  

    $0.0634


    8,000:  

    $0.06111


    14,000:  

    $0.0589


    30,000:  

    $0.05692


    60,000:  

    $0.05591



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM