2056-25-B3FLF by Bourns | Surge Arrestor | Avnet AMERICAS
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
2056-25-B3FLF

Bourns

GDT 3-POLE LIGHT DUTY 250V FS 6X8MM RADIAL

Manufacturer Part #: 2056-25-B3FLF

Alternate Part #: 2056-25-B3FLF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

GDT 3-POLE LIGHT DUTY 250V FS 6X8MM RADIAL

Technical Attributes

Description
Value
Find similar Parts
Failsafe Protection
Yes
Maximum Voltage Rating
250 Vdc
Package Type
Axial Leaded
Mounting
Through Hole
Packaging
Bulk
Lead Free
Yes
Maximum Surge Current
5 kA
Family
2056
Type
3-Electrode Gas Discharge Tube
Operating Temperature
-30 to 85 °C
Product Diameter
6 mm
Product Length
8.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536300000
HTSN:
8536308000
UNSPSC:
39121634
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
USD    $0.8059
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    $0.8059


    2,000:  

    $0.7769


    4,000:  

    $0.7489


    6,000:  

    $0.7239


    10,000:  

    $0.7109



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool