PTR060V0065-BK1 by Eaton | PTC Resettable Fuse | Avnet AMERICAS
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
PTR060V0065-BK1

Eaton

PTC Resettable Fuse 40A 60VDC Poly Bag

Manufacturer Part #: PTR060V0065-BK1

Alternate Part #: PTR060V0065-BK1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 60VDC Poly Bag

Key Features

  • PolyTron™ radial leaded thru-hole PTC device
  • Maximum 60 volts
  • Current ratings from 0.10 to 3.75 amps
  • Fast time-to-trip
  • Low resistance
  • Halogen free
  • Lead free
  • RoHS compliant
  • cURus: Recognized Card: File E343021 (Ihold 0.1-3.75A)
  • TUV File: J 50194729

Technical Attributes

Description
Value
Find similar Parts
Number of Terminals
2
Mounting
Through Hole
Operating Temperature
-40 to 85 °C
Trip Current
1.3 A
Maximum Current Rating
40 A
Agency Approvals
cULus/TUV
Lead Diameter
0.5 mm
Seated Plane Height
14.5 mm
Maximum Voltage Rating
60 Vdc
Wire Form
Inside Crimp Standoff
Terminal Pitch
5 mm
Product Diameter
9.7(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $0.2299
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $0.2299


    1,000:  

    $0.1789


    2,000:  

    $0.1729


    3,000:  

    $0.1669


    5,000:  

    $0.1649



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool