PTR060V0025-BK by Eaton | PTC Resettable Fuse | Avnet AMERICAS
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
PTR060V0025-BK

Eaton

PTC Resettable Fuse 40A 60VDC Poly Bag

Manufacturer Part #: PTR060V0025-BK

Alternate Part #: PTR060V0025-BK


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 60VDC Poly Bag

Key Features

  • PolyTron™ radial leaded thru-hole PTC device
  • Maximum 60 volts
  • Current ratings from 0.10 to 3.75 amps
  • Fast time-to-trip
  • Low resistance
  • Halogen free
  • Lead free
  • RoHS compliant
  • cURus: Recognized Card: File E343021 (Ihold 0.1-3.75A)
  • TUV File: J 50194729

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Number of Terminals
2
Maximum Current Rating
40 A
Agency Approvals
cULus/TUV
Max Processing Temp
260
Lead Finish
Tin
Maximum Voltage Rating
60 Vdc

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $0.1579
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    $0.1579


    2,000:  

    $0.1529


    4,000:  

    $0.1479


    6,000:  

    $0.1429


    10,000:  

    $0.1389



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool