PTR030V0400-BK by Eaton | PTC Resettable Fuse | Avnet AMERICAS
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
PTR030V0400-BK

Eaton

PTC Resettable Fuse 40A 30VDC Poly Bag

Manufacturer Part #: PTR030V0400-BK

Alternate Part #: PTR030V0400-BK


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 30VDC Poly Bag

Key Features

  • PolyTron™ radial leaded thru-hole PTC device
  • Maximum 30 volts
  • Current ratings from 0.90 to 9.00 amps
  • Fast time-to-trip
  • Low resistance
  • Halogen free
  • Lead free
  • RoHS compliant
  • cURus: Recognized Card: File E343021 (Ihold 0.9-9A)
  • TUV File: J 50194729

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Max Processing Temp
260
Number of Terminals
2
Operating Temperature
-40 to 85 °C
Agency Approvals
cULus/TUV
Maximum Voltage Rating
30 Vdc

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $0.2999
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $0.2999


    1,000:  

    $0.2329


    2,000:  

    $0.2249


    3,000:  

    $0.2179


    5,000:  

    $0.2139



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool