PTR016V0090-BK1 by Eaton | PTC Resettable Fuse | Avnet AMERICAS
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
PTR016V0090-BK1

Eaton

PTC Resettable Fuse 40A 16VDC Poly Bag

Manufacturer Part #: PTR016V0090-BK1

Alternate Part #: PTR016V0090-BK1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 16VDC Poly Bag

Key Features

  • PolyTron™ radial leaded thru-hole PTC device
  • Maximum 16 volts
  • Current ratings from 0.9 to 15 amps
  • Fast time-to-trip
  • Low resistance
  • Halogen free, lead free, RoHS compliant
  • cURus: Recognized Card: File E343021 (Ihold 3A-15A)
  • TUV File: J 50194729

Technical Attributes

Description
Value
Find similar Parts
Maximum Voltage Rating
16 Vdc
Terminal Pitch
5 mm
Wire Form
Inside Crimp Standoff
Lead Diameter
0.5 mm
Max Processing Temp
260
Agency Approvals
TUV
Seated Plane Height
12.2 mm
Operating Temperature
-40 to 85 °C
Trip Current
1.8 A
Maximum Current Rating
40 A
Number of Terminals
2
Mounting
Through Hole
Product Length
7.4(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $0.1849
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    $0.1849


    2,000:  

    $0.1789


    4,000:  

    $0.1729


    6,000:  

    $0.1669


    10,000:  

    $0.1629



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool