MF-SVS170-0 by Bourns | PTC Resettable Fuse | Avnet AMERICAS
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
MF-SVS170-0

Bourns

PTC Resettable Fuse 100A 10V Bulk

Manufacturer Part #: MF-SVS170-0

Alternate Part #: MF-SVS170-0


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 100A 10V Bulk

Key Features

  • Industry’s lowest internal resistance
  • Switches at optimum temperature
  • Axial leaded, with flexible design options available
  • Fully compatible with current industry standards
  • Weldable nickel terminals
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Trip Current
4.1 A
Maximum Current Rating
100 A
Maximum Voltage Rating
10 V
Agency Approvals
CSA/TUV/UL
Operating Temperature
-40 to 85 °C
Lead Finish
Nickel
Mounting
Surface Mount
Number of Terminals
2
Product Length
6.4(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400040
HTSN:
8533408040
UNSPSC:
39121600
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
USD    $0.34582
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 500


    image

    Invalid Quantity

    1000:  

    $0.34582


    2000:  

    $0.25278


    3000:  

    $0.24364


    5000:  

    $0.23545


    10000:  

    $0.23126



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    memory, microcontrollers & interconnect promotion