MF-RX375-AP-14 by Bourns | PTC Resettable Fuse | Avnet AMERICAS
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
MF-RX375-AP-14

Bourns

PTC Resettable Fuse 40A 60V Ammo Pack

Manufacturer Part #: MF-RX375-AP-14

Alternate Part #: MF-RX375-AP-14


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 60V Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Terminal Pitch
10.2 mm
Lead Diameter
0.81 mm
Operating Temperature
-40 to 85 °C
Mounting
Through Hole
Wire Form
Straight
Trip Current
7.5 A
Seated Plane Height
33.5 mm
Product Diameter
28.4(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
UNSPSC:
39121600
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
USD    $0.36023
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $0.36023


    1,000:  

    $0.34722


    2,000:  

    $0.33467


    3,000:  

    $0.32342


    5,000:  

    $0.31766



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM