MF-RX300/72-0 by Bourns | PTC Resettable Fuse | Avnet AMERICAS
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
MF-RX300/72-0

Bourns

PTC Resettable Fuse 40A 72V Bulk

Manufacturer Part #: MF-RX300/72-0

Alternate Part #: MF-RX300/72-0


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 72V Bulk

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Lead Diameter
0.81 mm
Seated Plane Height
26.67 mm
Trip Current
6 A
Wire Form
Straight
Operating Temperature
-40 to 85 °C
Mounting
Through Hole
Terminal Pitch
10.2 mm
Product Length
20.67(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400040
HTSN:
8533408040
UNSPSC:
39121600
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
USD    $0.48

In Stock:

816
  • Lead time: 3 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $0.48


    10:  

    $0.39


    25:  

    $0.384


    50:  

    $0.352


    100:  

    $0.319


    500:  

    $0.293


    1,000:  

    $0.29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM