MF-RX300-005 by Bourns | PTC自恢复保险丝 | Avnet AMERICAS
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
MF-RX300-005

Bourns

PTC Resettable Fuse 40A 60V

Manufacturer Part #: MF-RX300-005

Alternate Part #: MF-RX300-005


Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 60V

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Lead Diameter
0.81 mm
Trip Current
6 A
Wire Form
Straight
Operating Temperature
-40 to 85 °C
Mounting
Through Hole
Terminal Pitch
10.2 mm
Seated Plane Height
30 mm
Product Diameter
24.9(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
UNSPSC:
39121600
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
USD    $0.38905
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 2,500  Mult: 500


    image

    Invalid Quantity

    2,500:  

    $0.38905


    3,500:  

    $0.375


    6,000:  

    $0.36145


    12,500:  

    $0.34929


    25,000:  

    $0.34307



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion