MF-RX250-2-14 by Bourns | PTC Resettable Fuse | Avnet AMERICAS
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
MF-RX250-2-14

Bourns

PTC Resettable Fuse 40A 60V T/R

Manufacturer Part #: MF-RX250-2-14

Alternate Part #: MF-RX250-2-14


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 60V T/R

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Terminal Pitch
10.2 mm
Seated Plane Height
26.4 mm
Lead Diameter
0.81 mm
Operating Temperature
-40 to 85 °C
Trip Current
5 A
Wire Form
Straight
Mounting
Through Hole
Product Diameter
21.3(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
UNSPSC:
39121600
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
USD    $0.33141
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    $0.33141


    2,000:  

    $0.31944


    4,000:  

    $0.3079


    6,000:  

    $0.29754


    10,000:  

    $0.29225



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion