MF-RX185-005 by Bourns | PTC Resettable Fuse | Avnet AMERICAS
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
MF-RX185-005

Bourns

PTC Resettable Fuse 40A 60V

Manufacturer Part #: MF-RX185-005

Alternate Part #: MF-RX185-005


Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 60V

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Terminal Pitch
5.1 mm
Lead Finish
Tin
Trip Current
3.7 A
Lead Diameter
0.81 mm
Wire Form
Straight
Operating Temperature
-40 to 85 °C
Seated Plane Height
22.9 mm
Product Diameter
17.8(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
UNSPSC:
39121600
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
USD    $0.34582
  • Lead time: 3 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 500


    image

    Invalid Quantity

    2500:  

    $0.34582


    3500:  

    $0.33333


    6000:  

    $0.32129


    12500:  

    $0.31048


    25000:  

    $0.30496



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM