MF-RX110/72-2 by Bourns | PTC自恢复保险丝 | Avnet AMERICAS
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
MF-RX110/72-2

Bourns

PTC Resettable Fuse 40A 72V T/R

Manufacturer Part #: MF-RX110/72-2

Alternate Part #: MF-RX110/72-2


Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 72V T/R

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Seated Plane Height
16.84 mm
Lead Diameter
0.81 mm
Operating Temperature
-40 to 85 °C
Mounting
Through Hole
Terminal Pitch
5.1 mm
Wire Form
Straight
Trip Current
2.2 A
Product Length
10.84(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408040
UNSPSC:
39121600
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
USD    $0.24359

In Stock:

1,500
  • Lead time: 3 weeks
  • Quantity:

    - | +

    Min: 1,500  Mult: 1,500


    image

    Invalid Quantity

    1,500:  

    $0.24359


    3,000:  

    $0.15627


    6,000:  

    $0.15588


    9,000:  

    $0.15277


    15,000:  

    $0.1519



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM