MF-RX110-2-14 by Bourns | PTC Resettable Fuse | Avnet AMERICAS
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
MF-RX110-2-14

Bourns

PTC Resettable Fuse 40A 60V T/R

Manufacturer Part #: MF-RX110-2-14

Alternate Part #: MF-RX110-2-14


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 60V T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85
Lead Finish
Tin
Terminal Pitch
5.1 mm
Seated Plane Height
18 mm
Wire Form
Straight
Lead Diameter
0.81 mm
Trip Current
2.2 A
Mounting
Through Hole
Product Diameter
13(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
UNSPSC:
39121600
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
USD    $0.27378
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 1500  Mult: 1500


    image

    Invalid Quantity

    1500:  

    $0.27378


    3000:  

    $0.26389


    6000:  

    $0.25435


    9000:  

    $0.2458


    15000:  

    $0.24142



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    memory, microcontrollers & interconnect promotion