MF-RX014/250U-A5-2 by Bourns | PTC自恢复保险丝 | Avnet AMERICAS
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
MF-RX014/250U-A5-2

Bourns

PTC Resettable Fuse 60VDC T/R

Manufacturer Part #: MF-RX014/250U-A5-2

Alternate Part #: MF-RX014/250U-A5-2


Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 60VDC T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85
Terminal Pitch
5.1 mm
Mounting
Through Hole
Seated Plane Height
10 mm
Lead Diameter
0.65 mm
Wire Form
Opposing Crimp Standoff
Lead Finish
Tin
Product Length
6(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400040
HTSN:
8533408040
UNSPSC:
39121600
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
USD    $0.4755
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 1500


    image

    Invalid Quantity

    3000:  

    $0.4755


    6000:  

    $0.45833


    9000:  

    $0.44177


    15000:  

    $0.42691


    30000:  

    $0.41931



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    memory, microcontrollers & interconnect promotion