MF-RHT070-AP by Bourns | PTC Resettable Fuse | Avnet AMERICAS
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
MF-RHT070-AP

Bourns

PTC Resettable Fuse 40A 16V Ammo Pack

Manufacturer Part #: MF-RHT070-AP

Alternate Part #: MF-RHT070-AP


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 16V Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin/Copper
Terminal Pitch
5.1 mm
Mounting
Through Hole
Seated Plane Height
10.8 mm
Trip Current
1.4 A
Lead Diameter
0.51 mm
Wire Form
Inside Crimp Standoff
Operating Temperature
-40 to 125
Product Length
6.86(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400040
HTSN:
8533408040
UNSPSC:
39121600
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
USD    $0.317
  • Lead time: 4 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.317


    4000:  

    $0.30556


    8000:  

    $0.29451


    12000:  

    $0.28461


    20000:  

    $0.27954



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM