MF-R135-AP by Bourns | PTC Resettable Fuse | Avnet AMERICAS
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
MF-R135-AP

Bourns

PTC Resettable Fuse 40A 30V Ammo Pack

Manufacturer Part #: MF-R135-AP

Alternate Part #: MF-R135-AP


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 30V Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Trip Current
2.7 A
Lead Diameter
0.51 mm
Wire Form
Inside Crimp Standoff
Lead Finish
Tin
Operating Temperature
-40 to 85 °C
Mounting
Through Hole
Terminal Pitch
5.1 mm
Seated Plane Height
18.9 mm
Product Diameter
8.9(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400040
HTSN:
8533408040
UNSPSC:
39121600
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
USD    $0.28818
  • Lead time: 3 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    $0.28818


    4,000:  

    $0.18056


    8,000:  

    $0.17403


    12,000:  

    $0.16818


    20,000:  

    $0.16518



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM