MF-R090-AP by Bourns | PTC Resettable Fuse | Avnet AMERICAS
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
MF-R090-AP

Bourns

PTC Resettable Fuse 40A 60V Ammo Pack

Manufacturer Part #: MF-R090-AP

Alternate Part #: MF-R090-AP


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 60V Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Trip Current
1.8 A
Operating Temperature
-40 to 85 °C
Terminal Pitch
5.1 mm
Mounting
Through Hole
Lead Diameter
0.51 mm
Wire Form
Inside Crimp Standoff
Seated Plane Height
16.7 mm
Lead Finish
Tin
Product Diameter
11.7(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408040
UNSPSC:
39121600
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
USD    $0.2559
  • Lead time: 3 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    $0.2559


    4,000:  

    $0.1739


    12,000:  

    $0.1729



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool