MF-R065-AP by Bourns | PTC Resettable Fuse | Avnet AMERICAS
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
MF-R065-AP

Bourns

PTC Resettable Fuse 40A 60V Ammo Pack

Manufacturer Part #: MF-R065-AP

Alternate Part #: MF-R065-AP


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 60V Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Lead Diameter
0.51 mm
Wire Form
Inside Crimp Standoff
Lead Finish
Tin
Trip Current
1.3 A
Operating Temperature
-40 to 85 °C
Mounting
Through Hole
Terminal Pitch
5.1 mm
Seated Plane Height
15.2 mm
Product Diameter
9.7(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400040
HTSN:
8533408040
UNSPSC:
39121600
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
USD    $0.28818
  • Lead time: 3 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    $0.28818


    4,000:  

    $0.20


    8,000:  

    $0.19277


    12,000:  

    $0.18629


    20,000:  

    $0.18297



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM