MF-R017-0-99 by Bourns | PTC自恢复保险丝 | Avnet AMERICAS
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
MF-R017-0-99

Bourns

PTC Resettable Fuse 40A 60V Bulk

Manufacturer Part #: MF-R017-0-99

Alternate Part #: MF-R017-0-99


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 60V Bulk

Technical Attributes

Description
Value
Find similar Parts
Seated Plane Height
12.7 mm
Trip Current
0.34 A
Lead Diameter
0.51 mm
Wire Form
Inside Crimp Standoff
Lead Finish
Tin
Operating Temperature
-40 to 85 °C
Terminal Pitch
5.1 mm
Mounting
Through Hole
Product Diameter
7.4(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
UNSPSC:
39121600
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
USD    $0.20513
  • Lead time: 3 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 500


    image

    Invalid Quantity

    1,000:  

    $0.20513


    2,000:  

    $0.16858


    3,000:  

    $0.16816


    5,000:  

    $0.16774


    10,000:  

    $0.16733



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM