MF-NSMF012-2 by Bourns | PTC Resettable Fuse | Avnet AMERICAS
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
MF-NSMF012-2

Bourns

PTC Resettable Fuse 10A 30V T/R

Manufacturer Part #: MF-NSMF012-2

Alternate Part #: MF-NSMF012-2/BKN


legend RoHS Compliant legend Cut Tape legend Avnet Reel

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 10A 30V T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Lead Finish
Gold
Trip Current
0.29 A
Operating Temperature
-40 to 85 °C
Package/Case
1206
Max Processing Temp
260
Product Length
3.4(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
UNSPSC:
39121600
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
USD    $0.391

In Stock:

2,860
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $0.391


    25:  

    $0.364


    50:  

    $0.34


    100:  

    $0.315


    250:  

    $0.293


    500:  

    $0.271


    1,000:  

    $0.25439



    Avnet Reel Calculator

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM