MF-LS260 by Bourns | PTC Resettable Fuse | Avnet AMERICAS
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
MF-LS260

Bourns

PTC Resettable Fuse 100A 24V Bulk

Manufacturer Part #: MF-LS260

Alternate Part #: MF-LS260


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 100A 24V Bulk

Key Features

  • Axial/radial leaded
  • Fully compatible with current industry standards
  • Weldable nickel terminals
  • Very low internal resistance
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Maximum Current Rating
100 A
Trip Current
5.2 A
Lead Finish
Tin/Silver
Number of Terminals
2
Agency Approvals
CSA/TUV/UL
Mounting
Surface Mount
Operating Temperature
-40 to 85 °C
Product Length
12(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
UNSPSC:
39121600
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
USD    $0.2589
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 500


    image

    Invalid Quantity

    1,000:  

    $0.2589


    2,000:  

    $0.1839


    3,000:  

    $0.1779


    5,000:  

    $0.1719


    10,000:  

    $0.1689



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool