MF-FSMF010X-2 by Bourns | PTC Resettable Fuse | Avnet AMERICAS
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
MF-FSMF010X-2

Bourns

PTC Resettable Fuse 40A 15V T/R

Manufacturer Part #: MF-FSMF010X-2

Alternate Part #: MF-FSMF010X-2


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 15V T/R

Key Features

  • Compact design to save board space - 0603 footprint
  • Small size results in very fast time to react to fault events
  • Low profi le
  • RoHS compliant and halogen free

Technical Attributes

Description
Value
Find similar Parts
Typical Power Dissipation
0.5 W
Operating Temperature
-40 to 85 °C
Package/Case
0603
Maximum Current Rating
40 A
Trip Current
0.3 A
Number of Terminals
2
Mounting
Surface Mount
Product Length
1.85(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
UNSPSC:
39121600
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
USD    $0.1719
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    $0.1719


    10,000:  

    $0.1659


    20,000:  

    $0.1599


    30,000:  

    $0.1549


    50,000:  

    $0.1519



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool