CMF-RL55-0 by Bourns | PTC Resettable Fuse | Avnet AMERICAS
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
CMF-RL55-0

Bourns

PTC Resettable Fuse 220VAC Bulk

Manufacturer Part #: CMF-RL55-0

Alternate Part #: CMF-RL55-0


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 220VAC Bulk

Key Features

  • Radial leaded devices
  • Aids compliance with
    • ITU-T K.20/21/45
    • Telcordia GR-1089-CORE
    • UL 60950, 3rd Ed.
  • Narrow resistance tolerance
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Wire Form
Opposing Crimp Standoff
Lead Finish
Tin
Lead Diameter
0.6 mm
Seated Plane Height
13.5 mm
Agency Approvals
UL
Number of Terminals
2
Terminal Pitch
5.08 mm
Trip Current
0.15 A
Operating Temperature
-40 to 125 °C
Mounting
Through Hole
Maximum Voltage Rating
220 Vac
Hold Current
0.075 A
Maximum Trip Time
0.15@3A s
Product Diameter
9.8(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400040
HTSN:
8533408040
UNSPSC:
39121600
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
USD    $0.27378
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 600  Mult: 600


    image

    Invalid Quantity

    600:  

    $0.27378


    1200:  

    $0.26389


    2400:  

    $0.25435


    3600:  

    $0.2458


    6000:  

    $0.24142



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM