0ZRC0050FF2E by BEL | PTC Resettable Fuse | Avnet AMERICAS
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
0ZRC0050FF2E

BEL

PTC Resettable Fuse 40A 90VDC T/R

Manufacturer Part #: 0ZRC0050FF2E

Alternate Part #: 0ZRC0050FF2E


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 90VDC T/R

Key Features

  • Product Features : Low Hold Current, 90V rating - replaces 30, 60 and 72V rated devices
  • Operating (Hold Current) Range : 100mA - 3.75A
  • Maximum Voltage : Up to 90V
  • Temperature Range : -40°C to 85°C

Technical Attributes

Description
Value
Find similar Parts
Lead Diameter
0.51 mm
Wire Form
Inside Crimp Standoff
Max Processing Temp
260
Trip Current
1 A
Seated Plane Height
13.7 mm
Maximum Current Rating
40
Number of Terminals
2
Mounting
Through Hole
Terminal Pitch
5.1 mm
Lead Finish
Tin
Maximum Voltage Rating
90
Agency Approvals
TUV/UL
Operating Temperature
-40 to 85
Product Diameter
7.9(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533290000
HTSN:
8533290000
UNSPSC:
39121600
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
USD    $0.11388
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $0.11388


    6000:  

    $0.1072


    12000:  

    $0.10139


    18000:  

    $0.09605


    30000:  

    $0.08974



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM