0ZRC0020FF2E by BEL | PTC Resettable Fuse | Avnet AMERICAS
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
0ZRC0020FF2E

BEL

PTC Resettable Fuse 40A 90VDC T/R

Manufacturer Part #: 0ZRC0020FF2E

Alternate Part #: 0ZRC0020FF2E


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 90VDC T/R

Key Features

  • Product Features : Low Hold Current, 90V rating - replaces 30, 60 and 72V rated devices
  • Operating (Hold Current) Range : 100mA - 3.75A
  • Maximum Voltage : Up to 90V
  • Temperature Range : -40°C to 85°C

Technical Attributes

Description
Value
Find similar Parts
Maximum Current Rating
40 A
Operating Temperature
-40 to 85 °C
Number of Terminals
2
Maximum Voltage Rating
90 Vdc
Agency Approvals
TUV/UL
Terminal Pitch
5.1 mm
Mounting
Through Hole
Lead Diameter
0.51 mm
Trip Current
0.4 A
Max Processing Temp
260
Wire Form
Inside Crimp Standoff
Lead Finish
Tin
Seated Plane Height
12.7 mm
Product Diameter
7.4(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533290000
HTSN:
8533290000
UNSPSC:
39121600
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
USD    $0.1019
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    $0.1019


    6,000:  

    $0.0959


    12,000:  

    $0.0909


    18,000:  

    $0.0859


    30,000:  

    $0.0799



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool