0ZRB0090FF2E by BEL | PTC Resettable Fuse | Avnet AMERICAS
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
0ZRB0090FF2E

BEL

PTC Resettable Fuse 40A 30VDC T/R

Manufacturer Part #: 0ZRB0090FF2E

Alternate Part #: 0ZRB0090FF2E


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 40A 30VDC T/R

Key Features

  • Product Features : Low DCR Resistance, High Hold Currents
  • Operating (Hold Current) Range : 900mA - 9A
  • Maximum Voltage : 30V
  • Temperature Range : -40°C to 85°C

Technical Attributes

Description
Value
Find similar Parts
Trip Current
1.8 A
Maximum Current Rating
40 A
Seated Plane Height
12.2 mm
Operating Temperature
-40 to 85 °C
Number of Terminals
2
Agency Approvals
TUV/UL
Terminal Pitch
5.1 mm
Mounting
Through Hole
Maximum Voltage Rating
30 Vdc
Lead Diameter
0.51 mm
Lead Finish
Tin
Wire Form
Inside Crimp Standoff
Max Processing Temp
260
Product Length
7.4(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533290000
HTSN:
8533290000
UNSPSC:
39121600
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
USD    $0.1129
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    $0.1129


    6,000:  

    $0.1069


    12,000:  

    $0.1009


    18,000:  

    $0.0959


    30,000:  

    $0.0889



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool