0ZRA0600FF2D by BEL | PTC Resettable Fuse | Avnet AMERICAS
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
0ZRA0600FF2D

BEL

PTC Resettable Fuse 100A 16VDC T/R

Manufacturer Part #: 0ZRA0600FF2D

Alternate Part #: 0ZRA0600FF2D


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 100A 16VDC T/R

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Maximum Current Rating
100 A
Maximum Voltage Rating
16 Vdc
Trip Current
10.2 A
Max Processing Temp
260
Wire Form
Straight
Lead Diameter
0.81 mm
Operating Temperature
-40 to 85 °C
Number of Terminals
2
Agency Approvals
TUV/UL
Seated Plane Height
17.1 mm
Terminal Pitch
5.1 mm
Mounting
Through Hole
Maximum Trip Time
2 s
Product Length
10.7(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533290000
HTSN:
8533290000
UNSPSC:
39121600
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
USD    $0.18097
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $0.18097


    5000:  

    $0.17034


    10000:  

    $0.16111


    15000:  

    $0.15263


    25000:  

    $0.14487



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM