0ZCJ0200FF2C by BEL | PTC Resettable Fuse | Avnet AMERICAS
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
0ZCJ0200FF2C

BEL

PTC Resettable Fuse 100A 6VDC T/R

Manufacturer Part #: 0ZCJ0200FF2C

Alternate Part #: 0ZCJ0200FF2C


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

PTC Resettable Fuse 100A 6VDC T/R

Key Features

  • Product Features : 1206 Chip Size, Fast Trip Time, Low DCR Resistance
  • Operating (Hold Current) Range : 50mA - 2A
  • Maximum Voltage : 6 - 60V (per table)
  • Temperature Range : -40°C to 85°C

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Operating Temperature
-40 to 85 °C
Max Processing Temp
260
Mounting
Surface Mount
Seated Plane Height
1.6 mm
Package/Case
1206
Trip Current
3.5 A
Product Length
3.5(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533290000
HTSN:
8533290000
UNSPSC:
39121600
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
USD    $0.1409
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    $0.1409


    4,000:  

    $0.1329


    8,000:  

    $0.1259


    12,000:  

    $0.1189


    20,000:  

    $0.1149



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool