W-6-1/2 by Eaton | Fuses | Avnet AMERICAS
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
W-6-1/2

Eaton

Fuse Plug 6.5A 125V Fast 2-Pin Plug Threaded Socket

Manufacturer Part #: W-6-1/2

Alternate Part #: W-6-1/2


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Fuse Plug 6.5A 125V Fast 2-Pin Plug Threaded Socket

Key Features

  • For lighting, heating or other circuits that do not contain electric motors
  • Edison base size
  • These fuses thread into fuse receptacles or Bussmann series box cover units
  • The general purpose (W) fuse has no time-delay feature and should not be used in circuits that contain motors

Technical Attributes

Description
Value
Find similar Parts
Maximum AC Voltage Rating
125 V
Acting
Fast
Voltage Rating
125 V
Type
Plug
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
  • Lead time: 3 weeks
  • Quantity:

    - | +

    Min: 4  Mult: 4


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    Texas Instruments Promotion