TPN-1 by Eaton | Fuses | Avnet AMERICAS
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
TPN-1

Eaton

Fuse 1A 170V 2-Pin Holder Carton

Manufacturer Part #: TPN-1

Alternate Part #: TPN-1


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Fuse 1A 170V 2-Pin Holder Carton

Key Features

  • Dc Power Distribution Fuses
  • 1-600 Amperes
  • 170 Volts Dc
  • Current Limiting
  • Interrupting Ratings - 100,000A
  • Silver-Plated Terminals
  • U.L. Recognized (Guide # Jfhr2, File E56412)
  • Recognized branch circuit protection.
  • Current-limiting capability.
  • Complete system coordination capability.
  • Energy savings with low watts loss, low operating temperatures,and minimum I2t levels

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Silver
Voltage Rating
170 V
Maximum DC Voltage Rating
170 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $36.99
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    10:  

    $36.99


    20:  

    $35.69


    40:  

    $34.49


    60:  

    $33.39


    100:  

    $32.89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool