T-2-1/2 by Eaton | Fuses | Avnet AMERICAS
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
T-2-1/2

Eaton

Fuse Plug 2.5A 125V Slow Blow 2-Pin Plug Threaded Socket

Manufacturer Part #: T-2-1/2

Alternate Part #: T-2-1/2


Descriptions

Documents

Subs/Alternatives

Information

Fuse Plug 2.5A 125V Slow Blow 2-Pin Plug Threaded Socket

Key Features

  • Heavy duty time-delay plug fuse
  • Use to protect critical motor circuits or motors that cycle on/off frequently
  • An industrial/commerical grade product with exclusive dualelement construction
  • Edison base size
  • These fuses thread into fuse receptacles and box cover units
  • Industrial strength, featuring an exclusive dual-element construction
  • This spring loaded design provides superior short circuit and overload protection
  • More time-delay than the medium duty Type TL fuses in order to better protect industrial motors and critical residential circuits

Technical Attributes

Description
Value
Find similar Parts
Type
Plug
Maximum AC Voltage Rating
125 V
Acting
Slow Blow
Voltage Rating
125 V
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
USD    $12.59
  • Lead time: 3 weeks
  • Quantity:

    - | +

    Min: 4  Mult: 4


    image

    Invalid Quantity

    4:  

    $12.59


    8:  

    $12.09


    16:  

    $11.69


    24:  

    $11.39


    40:  

    $11.19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool