SS-5H-2A-BK by Eaton | Fuses | Avnet AMERICAS
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
SS-5H-2A-BK

Eaton

Fuse Subminiature 2A 250V Slow Blow 2-Pin Radial Through Hole Bulk

Manufacturer Part #: SS-5H-2A-BK

Alternate Part #: SS-5H-2A-BK


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Fuse Subminiature 2A 250V Slow Blow 2-Pin Radial Through Hole Bulk

Key Features

  • Radial leaded, time delay with high breaking capacity
  • Designed to IEC60127-3
  • Plastic cap and base, flammability UL 94V0
  • Protects against harmful overcurrents in primary and secondary applications
  • Small rectangular-leaded design utilizes less board space
  • High frequency vibration: MIL-STD-202F,Method 201A
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Type
Subminiature
Operating Temperature
-40 to 85 °C
Fuse Material
Plastic
Voltage Rating
250 V
Acting
Slow Blow

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $0.4999
  • Lead time: 19 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 200


    image

    Invalid Quantity

    200:  

    $0.4999


    400:  

    $0.4819


    800:  

    $0.3059


    1,200:  

    $0.1799


    2,000:  

    $0.1769



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool