S500-200-R by Eaton | Fuses | Avnet AMERICAS
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
S500-200-R

Eaton

Fuse Miniature 0.2A 250V Fast 2-Pin Cartridge Holder

Manufacturer Part #: S500-200-R

Alternate Part #: S500-200-R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fuse Miniature 0.2A 250V Fast 2-Pin Cartridge Holder

Key Features

  • Fast-acting, low breaking capacity
  • Optional axial leads available
  • 5 x 20mm physical size
  • Glass tube with silver-plated (32-125mA) and nickel-plated (160mA-10A) endcaps
  • Designed to IEC 60127-2 (160mA-10A)

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Nickel
Voltage Rating
250 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100020
HTSN:
8536100020
UNSPSC:
39121600
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
USD    $1.89
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 5  Mult: 5


    image

    Invalid Quantity

    5:  

    $1.89


    20:  

    $1.79


    30:  

    $1.69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool