REN-90 by Eaton | Fuses | Avnet AMERICAS
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
REN-90

Eaton

Fuse Class H 90A 250V Super Time Lag 2-Pin Holder Carton

Manufacturer Part #: REN-90

Alternate Part #: REN-90


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Non-current limiting, renewable 250V (REN) for use in electrical systems where the available fault current is less than 10,000 amps and frequent outages dictate the economy of these renewable type fuses.

Key Features

  • Ratings
  • Volts REN 250Vac
  • Amps 1-60A
  • Interrupting Rating 10kA RMS Sym.

Technical Attributes

Description
Value
Find similar Parts
Voltage Rating
250 V
Acting
Super Time Lag
Maximum AC Voltage Rating
250 V
Type
Class H

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $80.29
  • Lead time: 3 weeks
  • Quantity:

    - | +

    Min: 5  Mult: 5


    image

    Invalid Quantity

    5:  

    $80.29


    10:  

    $77.49


    20:  

    $74.99


    30:  

    $72.49


    50:  

    $71.39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool