REN-25 by Eaton | Fuses | Avnet AMERICAS
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
REN-25

Eaton

Fuse Class H 25A 250V Super Time Lag 2-Pin Cartridge Holder Carton

Manufacturer Part #: REN-25

Alternate Part #: REN-25


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Non-current limiting, renewable 250V (REN) for use in electrical systems where the available fault current is less than 10,000 amps and frequent outages dictate the economy of these renewable type fuses.

Key Features

  • Ratings
  • Volts REN 250Vac
  • Amps 1-60A
  • Interrupting Rating 10kA RMS Sym.

Technical Attributes

Description
Value
Find similar Parts
Type
Class H
Maximum AC Voltage Rating
250 V
Voltage Rating
250 V
Acting
Super Time Lag

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $19.49
  • Lead time: 3 weeks
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    10:  

    $19.49


    20:  

    $18.79


    40:  

    $18.19


    60:  

    $17.59


    100:  

    $17.29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool