NON-600 by Eaton | Fuses | Avnet AMERICAS
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
NON-600

Eaton

Fuse Class K5 600A 250V 2-Pin Holder

Manufacturer Part #: NON-600

Alternate Part #: NON-600


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Basic protection 250V NON Class K5 and H general purpose, non-current-limiting, one-time fuses.

Key Features

  • Protect lighting, heating and other circuits not subject to temporary surges and where available short-circuit currents are relatively low
  • NON one-time fuses do not have any appreciable degree of timedelay and thus should not be specified in circuits where large transients or motor overloads occur. Use Bussmann advanced protection FUSETRON™ FRN-R or ultimate protection Low-Peak™ LPN-RK dual-element, time-delay fuses.
  • For general purpose circuits, size at amp rating of circuit

Technical Attributes

Description
Value
Find similar Parts
Maximum AC Voltage Rating
250 V
Type
Class K5
Voltage Rating
250 V
Maximum DC Voltage Rating
125 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $163.89
  • Lead time: 2 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $163.89


    10:  

    $161.59


    25:  

    $159.29


    50:  

    $157.09


    100:  

    $151.89


    500:  

    $146.99


    1,000:  

    $144.69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool