MV155F1DBX25E by Eaton | Fuses | Avnet AMERICAS
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
MV155F1DBX25E

Eaton

Fuse 25A 15500V 2-Pin Clip Holder

Manufacturer Part #: MV155F1DBX25E

Alternate Part #: MV155F1DBX25E


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Fuse 25A 15500V 2-Pin Clip Holder

Key Features

  • Standard Clip Center Lengths and Barrel Diameters. The new line of Bussmann 15.5 kV medium voltage fuses have standard clip center distances of 15 or 18 inches and barrel diameters of 2 or 3 inches which allow fuses to retrofit exisiting hardware.
  • Blown Fuse Indication with Indicator.
  • 100% Tested for Reliability. All medium voltage fuses are pulsed twice with 90% of their minimum melt I2t to guarantee undamaged elements. This test does not affect undamaged elements. A damaged element completely opens when subjected to 90% of the minimum melt I2 t, allowing it to be detected by a resistance check.
  • Full Range Fuses. Bussmann medium voltage fuses provide full range protection and are capable of interrupting fault currents of 50,000A sym.

Technical Attributes

Description
Value
Find similar Parts
Voltage Rating
15500 V
Maximum AC Voltage Rating
15500 V
Fuse Material
Silver

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8535100020
HTSN:
8535100020
UNSPSC:
39121600
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
USD    $1,205
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $1,205


    10:  

    $1,188


    25:  

    $1,171


    50:  

    $1,155


    100:  

    $1,117


    500:  

    $1,081


    1,000:  

    $1,064



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool